• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 150.1299 KS Tools 150.1299

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Unlocking principle: 5
  • Weight 20 g
  • Length mm 139 mm
  • Material 1: Spring steel
  • Plug width 0.8 / 1.5 mm
  • Plug design: Spade plug / female spade connectors
Product type

Unlocking tools

Weight

20 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736604 N/A KS Tools 150.1299 KS Tools 150.1299

Description

Professional and non-destructive unlocking of contactsFor manufacturer Delphi DuconFor spade connectors and female spade connectorsFor 0.8 mm, 1.5 mm plug widthsUnlocking according to principle 5With protective bracket to protect the blades and to prevent injuryTool tips made of high-quality spring steelApplication areas: Opel, Renault etc.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 242.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)