• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 154.0011 KS Tools 154.0011

1/9
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Unlocking principle 2 + 5
  • Weight 20 g
  • Length mm 117 mm
  • Material 1: Spring steel
  • Plug width 2.8/4.8/5.8/6.3 mm
  • Plug design: Spade plug / female spade connectors
  • Variant items : 154.0011
Product type

Unlocking tools

Weight

20 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738165 N/A KS Tools 154.0011 KS Tools 154.0011

Description

Professional and non-destructive unlocking of contactsFor manufacturers AMP Tyco JPT, AMP Tyco JT, AMP Tyco SPT, AMP Tyco STFor spade connectors and female spade connectorsFor 2.8 mm, 4.8 mm, 5.8 mm, 6.3 mm pin widthUnlocking mechanism according to principle 2+5universal useTool tips made of high-quality spring steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 264.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)