• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 154.0140 KS Tools 154.0140

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

  • Weight 1180 g
  • Material 1: Spring steel
  • 8 -piece set.
  • Packing: Plastic case
Product type

Car ejector tool set

Weight

1.18 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738200 N/A KS Tools 154.0140 KS Tools 154.0140

Description

Specially designed for BMW, Mercedes, Opel, Renault, Volkswagen, Audi, Seat, Škoda, NKW etc. Plug contactsProfessional and non-destructive unlocking of contactsFor manufacturers AMP Tyco (JT, JPT, MCP, ST,SPT, TAB), Delphi (HVF2, Ducon), German DT, GHW (DFK, MDK3), KOSTAL (MLK, RK)Contains the most common release tools for the new generation of vehicles

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 441.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)