• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 154.0155 KS Tools 154.0155

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 1255 g
  • Material 1: Spring steel
  • 10 -piece set.
  • Packing: Plastic case
Product type

Ejector tool kit

Weight

1.255 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738203 N/A KS Tools 154.0155 KS Tools 154.0155

Description

Specially designed for Opel / GM plug contactsProfessional and non-destructive unlocking of contactsFor manufacturers AMP Tyco (JT, JPT, MT l, MT ll, MQS, St, SPT), Delphi (AF2, Ducon, HVF2) GERMAN DT, GHW (DFK, MDK3, 6.3)Contains the most common release tools for the new generation of vehicles

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 466.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)