• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 154.0206 KS Tools 154.0206

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Diameter in mm 1.5 mm
  • Weight 1 g
  • Length mm 22 mm
  • Material 1: Spring steel
  • Plug design: Round plug / round plug sleeves
  • Variant items : 154.0202
Product type

Disassembly sleeve

Dim

(Ø x L) 1.5 mm x 22 mm

Weight

1 g

Content

1 pc(s)

Length

22 mm

(Ø)

1.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738211 N/A KS Tools 154.0206 KS Tools 154.0206

Description

Sleeve Ø 1.5 mm (KOSTAL LKS)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)