• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 455.0184 KS Tools 455.0184

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x L) 15 mm x 22 mm

Weight

24 g

Content

1 pc(s)

Length

22 mm

(Ø)

15 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2740768 N/A KS Tools 455.0184 KS Tools 455.0184

Description

Centering sleeve for guide bearing Ø 15.0 mm, 22 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 233.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)