• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 460.0655 KS Tools 460.0655

1/13
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x H) 72.0 mm x 77 mm

Weight

1317 g

Content

1 pc(s)

Height

77 mm

(Ø)

72.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2740801 N/A KS Tools 460.0655 KS Tools 460.0655

Description

Square socket to DIN 3121 / ISO 1174High form-fittingSpecial profile with 4 inner pinsParticularly robust constructionDesigned for high tightening and loosening torquesSpecial tool steelRange of applications: Transmission MAN 410/414

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 336.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)