• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 460.2522 KS Tools 460.2522

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Dim

(Ø) 109 mm

Weight

2380 g

Content

2 pc(s)

(Ø)

109 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744485 N/A KS Tools 460.2522 KS Tools 460.2522

Description

Bearing shell pair Ø 109 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 463.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)