• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 460.3857 KS Tools 460.3857

1/8
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Weight

1329 g

Content

1 pc(s)

Max. length

285 mm

Length

285 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2741153 N/A KS Tools 460.3857 KS Tools 460.3857

Description

KS Tools 460.3857 spindle, 285 mm long

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 361.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)