• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 512.0805 KS Tools 512.0805

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

N/A KS Tools 512.0805

  • For single-handed operation
  • With rubber-coated display
  • Pressure gauge with digital display
  • With filling level and release button
  • Hose with integrated torque plug-in nipple
  • With automatic switch-on and off
  • Large LCD display
  • Including 1/4" coupling connector
  • Switchable: Bar, PSI, KPA, Kg/cm
  • This text is machine translated.

Technical specifications

Adjustment range

Target or target pressure range

Product type

Pneumatic tire inflator

Dim

(L x W x H) 240 x 85 x 120 mm

Weight

600 g

Content

1 pc(s)

Operating voltage

3 V

Width

85 mm

Height

120 mm

Length

240 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3852111 N/A KS Tools 512.0805 KS Tools 512.0805

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.