• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 512.5155 KS Tools 512.5155

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

N/A KS Tools 512.5155

  • For cutting and cleaning damaged inner and outer threads
  • Ideal composition for wheel nuts and screws
  • Slim design
  • Ideal for hard-to-reach areas
  • Square socket drive as per DIN 3120 / ISO 1174 with ball joint
  • Tolerance according to ISO 2/6H or 6g
  • Right-handed
  • Surface coated with TiN
  • High-performance steel
  • In sturdy plastic case
  • This text is machine translated.

Technical specifications

  • M12 x 1.25 / M12 x 1.5 / M14 x 1.5
Product type

Thread cutting -set

Weight

850 g

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3852126 N/A KS Tools 512.5155 KS Tools 512.5155

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.