• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 700.1197 KS Tools 700.1197

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 64 g
  • Length mm 120 mm
  • Material 1: Plastic housing
Product type

Battery clip cleaning brush

Weight

64 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742216 N/A KS Tools 700.1197 KS Tools 700.1197

Description

For removing contact corrosion and acid deposits from battery terminals and terminalsFor internal and external cleaning of the polesImproves contactsReduces the susceptibility of start-up problemsOuter brush diameter corresponds to 20 mmInternal brush diameter corresponds to 18 mmMetal bristlesPlastic housing

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 232.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)