• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 700.1738 KS Tools 700.1738

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W) 245 mm x 200 mm

Weight

7320 g

Content

1 pc(s)

Width

200 mm

Length

245 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743245 N/A KS Tools 700.1738 KS Tools 700.1738

Description

Universal sheetsFor pressing-on and pressing-off bearings on rear axle shafts, motors and gearsSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 596.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)