• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Kunzer 7UAH02 Kunzer 7UAH02

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

N/A Kunzer 7UAH02

  • For removing and fitting spring legs and carrying joints

Technical specifications

Dim

(L x W x H) 1055 x 115 x 170 mm

Content

1 pc(s)

Max. length

960 mm

Width

115 mm

Height

170 mm

Length

1055 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323910 N/A Kunzer 7UAH02 Kunzer 7UAH02

Information

Information 3323910 N/A Kunzer 7UAH02 Kunzer 7UAH02

Description

Special lever for safe and power-saving lower pressing of control arms. One-man operation for removing and installing spring struts and support joints. Axle parts can be mounted and dismounted in a protective way.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)