• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Makita B-30128 Makita B-30128

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Band saw blade

Saw blade length

1.140 mm

Material suitability

Stainless steel

Steel

Content

1 pc(s)

Features

designed for cordless saws

Width

13 mm

Weight

51 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435091 N/A Makita B-30128 Makita B-30128

Description

Durable band saw blade with 10 teeth per inch. For cutting steel and stainless steel with a material thickness of more than 6 mm. 1 items included in delivery.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)