• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wood saw blade MS 52 Dremel 2615MS52JA

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting depth: 12 mm
  • Teeth per centimeter: 7
  • Saw blade thickness: 0.2 mm
  • Saw blade depth: 1.9 mm
Product type

Saw blade

Content

5 pc(s)

Length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819574 Wood saw blade MS 52 Dremel 2615MS52JA

Description

Saw blade for precise cuts in wood materials. This saw blade, 7 teeth per centimeter and allows for precise cutting results.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)