• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A no holes Steel plate 140 mm Weidmüller TS35/140 KLIPPON K52 POK51 1 pc(s)

Product type
DIN rail
Length
140 mm
Width
35 mm
Features
no holes
Material
Steel plate
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting rail

  • TS 35/140 Klippon POK 51 K52
  • This text is machine translated.

Technical specifications

Product type

DIN rail

Features

no holes

Material

Steel plate

Type

Mounting rail TS 35

Length

140 mm

Width

35 mm

Height

140 mm

Dim

(L x W x H) 140 x 35 x 140 mm

Weight

52 g

Content

1 pc(s)

Type

TS35/140 KLIPPON K52 POK51

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 254822 N/A no holes Steel plate 140 mm Weidmüller TS35/140 KLIPPON K52 POK51 1 pc(s)

What kind of DIN & Mounting Rails are you looking for?