• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A Square (8 mm) Die cast (L x W x H) 27 mm x 2.7 cm x 2.7 cm Rittal SZ 2461.000 1 pc(s) Piece

Packaging type
Piece
Product type
Filler
Material
Die cast
Features
Square (8 mm)
Compatible with (details)
Housing type EB
BG
AE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Filler

Features

Square (8 mm)

Compatible with (details)

Housing type EB

BG

AE

Length

27 mm

Width

2.7 cm

Height

2.7 cm

Dim

(L x W x H) 27 mm x 2.7 cm x 2.7 cm

Weight

0.000

Material

Die cast

Content

1 pc(s)

Type

SZ 2461.000

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1048404 N/A Square (8 mm) Die cast (L x W x H) 27 mm x 2.7 cm x 2.7 cm Rittal SZ 2461.000 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1048404 N/A Square (8 mm) Die cast (L x W x H) 27 mm x 2.7 cm x 2.7 cm Rittal SZ 2461.000 1 pc(s) Piece

What kind of Case Accessories (Misc.) are you looking for?