• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A TA (7 mm) Zinc (die-cast) Rittal TS 8611.120 1 pc(s) Piece

Packaging type
Piece
Product type
Filler
Material
Zinc (die-cast)
Features
TA (7 mm)
Compatible with (details)
Housing type CM, TS 8, PC cabinet TS 8 door, IW, SE 8, EL 3-part 18-21 HE, EL 3-part 3-15 HE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Filler

Features

TA (7 mm)

Compatible with (details)

Housing type CM, TS 8, PC cabinet TS 8 door, IW, SE 8, EL 3-part 18-21 HE, EL 3-part 3-15 HE

Weight

0.000

Material

Zinc (die-cast)

Content

1 pc(s)

Type

TS 8611.120

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1049427 N/A TA (7 mm) Zinc (die-cast) Rittal TS 8611.120 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1049427 N/A TA (7 mm) Zinc (die-cast) Rittal TS 8611.120 1 pc(s) Piece

What kind of Case Accessories (Misc.) are you looking for?