• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A TA (8 mm) Die cast Rittal SZ 2528.000 1 pc(s) Piece

Packaging type
Piece
Product type
Filler
Material
Die cast
Features
TA (8 mm)
Compatible with (details)
AE/IW series with pre-driver
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Filler

Features

TA (8 mm)

Compatible with (details)

AE/IW series with pre-driver

Length

41 mm

Weight

0.000

Material

Die cast

Content

1 pc(s)

Type

SZ 2528.000

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1048480 N/A TA (8 mm) Die cast Rittal SZ 2528.000 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1048480 N/A TA (8 mm) Die cast Rittal SZ 2528.000 1 pc(s) Piece

What kind of Case Accessories (Misc.) are you looking for?