• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NAS server Refurbished (good) 8 TB Synology DS923+-8TB-FR DS923+-8TB-FR Wake-on-LAN/WAN, 256-bit AES encryption, Power o

The product may differ from the image as it is a refurbished item. Find out more on our Info Page.
Refurbished
1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Condition: Good
Total (€ 1,079.00 / piece)
€ 1,079.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Synology DiskStation DS923+ 8 TB recertified

  • Reliable performance
  • Up to 625/559 MB/s sequential read and write throughput for fast and efficient file management
  • Versatile network storage
  • Leverage integrated solutions for file and photo management, data protection, virtualization, and video surveillance
  • Fast and stable connections
  • Two 1GbE ports for easy integration with existing environments and optional 10GbE connectivity2 for more specialized and bandwidth-intensive applications
  • Easy capacity expansion
  • Expandable to a maximum of 9 storage drives with a DX517 expansion unit by 5 slots

Technical specifications

  • 2x M.2 2280 NVMe SSD
  • 4 GB DDR4 ECC SODIMM (expandable up to 32 GB)
  • 4X 3.5/2.5" SATA HDD/SSD
  • 2x USB 3.2 1st Gen 1 ports
  • 1x extension (eSATA)
  • 2x 1 GbE RJ-45
  • Internal file systems: Btrfs, ext4
  • External file systems: Btrfs, ext4, ext3, FAT32, NTFS, HFS+, exFAT
Product type

NAS server

Memory capacity

8 TB

No. of hard disk bays

4 Bay

Suitable for hard drive sizes (HDD/SSD)

3.5 inch

4 GB

RAM / Max. upgrade

32 GB

Storage media features

Wake-on-LAN/WAN

256-bit AES encryption

Power on/off

Interfaces

USB A (USB 3.2 1st gen)

eSATA

RJ45

No. of USB type A 3.0 ports

2 x

No. of LAN ports

2 x

No. of Gigabit LANs

2 x

No. of eSATA slots

1 x

RAID

Yes

RAID levels

0

1

5

6

10

Cloud

Yes

No. of IP cameras (max.)

40

External HDD file system

Btrfs

Internal HDD file system

Btrfs

Power supply (LOV)

mains-powered

Width

199 mm

Height

166 mm

Depth

223 mm

Weight

2.24 kg

Dim

(W x H x D) 199 x 166 x 223 mm

Access via mobile devices

App

Condition

The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013019 NAS server Refurbished (good) 8 TB Synology DS923+-8TB-FR DS923+-8TB-FR Wake-on-LAN/WAN, 256-bit AES encryption, Power o

Description


Flexible file sharing and storage solution for home and small businesses
The Synology DS923+ is a powerful, 4-slot NAS solution that can be customized and expanded as needed, with support for up to nine drives, faster network, and NVMe SSD SSDs for SSD cache or additional storage pools. With the Synology DiskStation Manager (DSM), it is a flexible complete solution for data release, synchronization, backup and video surveillance.

Versatile storage solution for every need
The DS923+ comes with comprehensive and user-friendly solutions for file management, multimedia organization and data backup from the factory. This makes it Ideal for IT-interested, creative professionals
And companies looking for a powerful and compact storage system.
• Up to 625 MB/s sequential read and 559 MB/s sequential write enable fast file sharing, synchronization, streaming, and backup for multiple users.
• Supports 4 x 3.5" or 2.5" SATA HDDs/SSDs, expandable to up to 9 drives with one Synology expansion unit DX517
• Up to 32 GB DDR4 ECC memory provides protection against possible crashes and unwanted changes by automatically correcting data errors.
• Two Gigabit RJ-45 ports can be connected using Link Aggregation to enable automatic network failover and load balancing
• Maximize the value of your IT investment by upgrading your storage solution when needed, with two integrated M.2 NVMe SSD slots and an optional 10GbE RJ-45 network upgrade module

Designed for data protection and integrity
Protect your important data with the powerful storage management features of Synology DSM, based on the advanced Btrfs file system.
• Advanced snapshot technology provides predictable and near-instantaneous protection for data in shared folders and LUNs.
• File and folder level data recovery enables recovery of specific files or folders.
• Flexible storage quota system helps administrators manage available space by setting shared folder storage limits.
• File self-repair can be used to detect and recover damaged files using mirrored metadata and RAID configurations
• Inline compression reduces memory consumption and extends drive life by compressing data before it is written to the storage pool.

Complete solution for data and device security
Synology DSM provides a complete suite of backup solutions at no additional cost.
• Active backup suite combines backup tasks and provides fast recovery of Windows and Linux machines, VMs, Synology NAS, and SaaS applications.
• Snapshot Replication creates point-in-time copies of shared folders and LUNs to protect them from accidental changes or ransomware.
• Hyper Backup secures your NAS data securely and efficiently to multiple targets, providing integrity checking and powerful deduplication, compression, and version management.
• C2 storage for Hyper-Backup provides dedicated secure targets in public clouds for backup data of the Synology NAS.

Powerful collaboration tools
The productivity suite from Synology offers a private cloud solution for local and remote employees to simultaneously edit documents, share files, manage e-mails, send instant messages, and more.
• Synology drive is a cloud data management solution for file sharing, remote access, cross-device and site synchronization, backup, and file recovery when needed.
• The Synology Office extension enables users to work together in real-time to edit documents, tables, and presentations, with convenient options such as version management for easy restoration of previous file versions and password protection.
• Synology Photos is the central location for enthusiasts and professionals to organize media and efficiently manage and share photos and videos with easy-to-use navigation and secure sharing.
• Synology hybrid share combines reliable local storage and efficient synchronization of shared folders in the cloud for seamless cross-site synchronization and local file access at LAN speed.

Private video surveillance
With Synology surveillance station the DS923+ becomes a powerful network video recorder with support of up to 40 IP cameras.
• Over 8300 supported camera models
• ONVIF support for a wider range of cameras
• Private storage of recordings without subscriptions
• Access via web browser, desktop clients or mobile apps
• Event-based rules that trigger specific actions
• Options with e-mail, SMS, and push notification

Virtualization and certified storage
Your DS923+ can serve as VM storage, VM backup server, and host for thin containers and VMs. It is fully certified as storage for VMware® vSphere™, Microsoft® Hyper-V®, Citrix® XenServer™, and OpenStack environments.
• Synology storage console for VMware or Windows platforms lets you manage VM storage components directly from your hypervisor. Integration with VMware VAAI and Windows ODX allows storage operations to be swapped out and data transfer accelerated
• Host lean containers and VMs for testing, sandboxing, and disaster recovery with Docker and Synology virtual machine manager, a native hypervisor that supports Windows, Linux, and Virtual DSM.

This text is machine translated.

Scope of delivery

  • 1x DS923+ main unit
  • 1x Quick installation guide
  • 1x accessories pack
  • 1x AC power adapter
  • 1x AC power cable
  • 2x RJ-45 LAN cable

Hints

What exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.

What kind of Cloud & NAS are you looking for?