
Highlights & Details
National Geographic 114/500 Dobson Reflector telescope Azimuthal Dobson Magnification 25 up to 167 x
- Compact and easy to transport
- Built-in compass
- Incl. 2 eyepieces 6 and 20 mm
Technical specifications
- Product type
Reflector telescope
- Focal length
500 mm
- Magnification (min.)
25 x
- Magnification (max.)
167 x
- Dim
(Ø x H) 280 mm x 520 mm
- Weight
3750 g
- Type
Dobson
- Slow motion
Manual
- Material
Aluminium
Plastic
- Mounting type
Azimuthal
- Height
520 mm
- (Ø)
280 mm
- Mirror diameter
114 mm
- Magnification
25 up to 167 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2140229 National Geographic 114/500 Dobson Reflector telescope Azimuthal Dobson Magnification 25 up to 167 x
User & Safety Instructions 2140229 National Geographic 114/500 Dobson Reflector telescope Azimuthal Dobson Magnification 25 up to 167 x
Description
Please note that Newton type mirror telescopes are very good for astronomical observations on the starry sky, but not well suited for nature and landscape observations during the day. Therefore, we recommend lens telescopes for nature and landscape observation.
This text is machine translated.
Scope of delivery
- Telescope
- LED illuminated point finder
- 2 eyepieces 6 and 20 mm
- Barlow lens
- Moon Filter
- Astronomy software
- Hats
- User manual
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















