
Highlights & Details
Lens telescope 50/600 AZ
- Easy-to-use lenses Beginners telescope
- Azimuthal mounting with aluminum tripod
- Extensive range of accessories for various applications
- Also suitable for nature observation
Technical specifications
- Product type
Refractor
- Focal length
600 mm
- Magnification (min.)
30 x
- Lens Ø
50 mm
- Magnification (max.)
150 x
- Weight
1 kg
- Type
Achromatic
- Slow motion
Manual
- Material
Aluminium
Plastic
- Mounting type
Azimuthal
- Eyepiece tube
31.7 mm
- Magnification
30 up to 150 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1359302 National Geographic 50/600 AZ Refractor Azimuthal Achromatic Magnification 30 up to 150 x
Warranty Terms
Warranty Terms 1359302 National Geographic 50/600 AZ Refractor Azimuthal Achromatic Magnification 30 up to 150 x
Description
For the introduction into the space exploration is the 50/600 AZ telescope. A small Finder telescope simplifies the researchers find the heavenly objects. Three oculars allow different magnifications. A 90° Zenith mirror together with a continuously height-adjustable stand always for a convenient insight, both large and small space researchers.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Telescope
- Finder telescope
- 3 eyepieces: 4, 12.5 and 20 mm
- 90° Zenith mirror
- Reversal lens 1.5x
- Moon Filter
- Astronomy software
- Tripod
- User manual.
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















