
Highlights & Details
Refractor 60/700 AZ
- Lens telescope for beginners
- Fast and uncomplicated structure without tool
- Mount: Altazimutal
Technical specifications
- Product type
Refractor
- Focal length
700 mm
- Magnification (min.)
35 x
- Lens Ø
60 mm
- Magnification (max.)
525 x
- Type
Achromatic
- Slow motion
Manual
- Material
Aluminium
Plastic
- Mounting type
Azimuthal
- Eyepiece tube
31.7 mm
- Magnification
35 up to 525 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1359299 National Geographic 60/700 AZ Refractor Azimuthal Achromatic Magnification 35 up to 525 x
Warranty Terms
Warranty Terms 1359299 National Geographic 60/700 AZ Refractor Azimuthal Achromatic Magnification 35 up to 525 x
Description
The 60/700 Telescope is a highlight in itself. The telescope can be without additional tools to build and allows the rapid on-site. The achromatic lens gives a clean picture rich in contrast and offers the observer with accessories for a magnification range of 35x up to 525-fold. The 60/700 Telescope offers the user a complete system for the optimum introduction to astronomy!
This text is machine translated.
This text is machine translated.
Scope of delivery
- Telescope
- 3 oculars 4, 12.5 and 20 mm
- Finder Scope 5 x 24
- 3x Barlow lens
- Reversal lens 1.5x
- Astronomy software
- Tripod
- User manual.
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























