• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NEBULA Projector X1 DLP 3500 ANSI lumen 3840 x 2160 4K UHD Remote included, Built-in speaker, Wi-Fi

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NEBULA Projector X1 DLP

  • ANSI lumen: 3500 ANSI lumen
  • Remote included, Built-in speaker, Wi-Fi

Technical specifications

  • Projector brightness 3200 ANSI lumens
  • Projector native resolution: 4K (4096X2400)
  • Market positioning: Home theater
  • Product type: Standard throw projector
  • Energy source: AC
Product type

Projector

Technology

DLP

Range of use

Portable projector

Standard resolution

3840 x 2160 4K UHD

Video modes

2160p

ANSI lumen

3500 ANSI lumen

Image format

16:9

Beamer features

Remote included

Built-in speaker

Wi-Fi

Max. bulb life

25000 h

No. of HDMI ports

1 x

Max. operating noise

87 dB

Dim

(W x H x D) 186 x 245.5 x 282 mm

Width

186 mm

Height

245.5 mm

Depth

282 mm

Weight

6.2 kg

Factory colour

Black

Red

Power consumption (ON)

240 W

Power consumption (standby)

0.5 W

Wi-Fi

Yes

Ethernet LAN

no

Remote control included

yes

Interactive

yes

DVI port

no

Built-in speaker(s)

yes

Full HD

yes

Card reader integrated

no

Audio (L/R) in

1

Batteries included

no

3D glasses included

no

3D

no

Package weight

7.12 kg

Built-in display

no

Smart TV

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796282 NEBULA Projector X1 DLP 3500 ANSI lumen 3840 x 2160 4K UHD Remote included, Built-in speaker, Wi-Fi

Description

The Anchor Group Nebula X1 combines advanced technology with impressive audio and visual experiences. With a powerful 4.2-channel surround sound that delivers an output power of 200 watts via four integrated speakers, it brings cinema sound to any room. The projector features 4K resolution at 3500 ANSI lumens brightness for vivid images that capture the viewer's power. In addition, functions such as HDR10 compatibility and motion compensation enhance the viewing experience and make it perfect for films, games and streaming.

This text is machine translated.

Scope of delivery

  • Nebula X1
  • 2 AAA batteries, remote control, power supply

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.