
Highlights & Details
NEC Projector P601Q DLP
- ANSI lumen: 6000 ANSI lumen
- Beamer resolution: 3840 x 2160 UHD 4K
- Contrast ratio (dyn): 3000000 : 1
- Built-in speaker
Technical specifications
- Contrast ratio 3000000:1
- Market positioning: Training
- Product type: Large-area projector
- Energy source: AC
- Product type
Projector
- Technology
DLP
- Range of use
Office projector
Home cinema/HD projector
- Standard resolution
3840 x 2160 4K UHD
- ANSI lumen
6000 ANSI lumen
- Contrast ratio (dyn)
3000000 : 1
- Image format
16:9
- Beamer features
Built-in speaker
- Max. bulb life
20000 h
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
HDMI
VGA
USB 2.0 Type A
RJ45
RS232
- Max. projection distance
0.02 m
- Projection size
1,524 - 7,62 m
- ECO noise level
34 dB
- Max. operating noise
36 dB
- Dim
(W x H x D) 486 x 176 x 432.5 mm
- Width
486 mm
- Height
176 mm
- Depth
432.5 mm
- Weight
14.7 kg
- Factory colour
White
- Power consumption (ON)
520 W
- Power consumption (standby)
0.5 W
- Operating voltage
100-240 V
- Display resolution
3840 x 2160 Pixel
- Resolution
3840 x 2160 UHD 4K
- PC resolution
3840 x 2160 UHD
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
No
- UKCA
yes
- Operating temperature (T-T)
0 - 45 °C
- Projector brightness
6000 ANSI Lumen
- Ethernet LAN
yes
- Storage relative humidity (H-H)
20 - 80 %
- Remote control included
yes
- Noise level
36 dB
- Interactive
no
- DVI port
no
- Screen size compatibility
1524 - 7620 mm (60 - 300")
- USB 2.0 Type-A ports quantity
1
- Built-in speaker(s)
yes
- Full HD
yes
- USB 2.0 Type-B ports quantity
1
- Service life of light source
20000 h
- Smart projector
no
- Operating relative humidity (H-H)
10 - 85 %
- Storage temperature (T-T)
-10 - 60 °C
- Noise level (economic mode)
34 dB
- Built-in display
no
- Smart TV
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413341 NEC Projector P601Q DLP 6000 ANSI lumen 3840 x 2160 4K UHD Built-in speaker
Conformity certificate
Conformity certificate 3413341 NEC Projector P601Q DLP 6000 ANSI lumen 3840 x 2160 4K UHD Built-in speaker
Description
The P601Q 4K/UHD projector from Sharp
With its pin-sharp "pixel-free" 4K/UHD resolution and a brightness of 6,000 ANSI lumens, the Sharp P601Q laser projector delivers detailed images of an exceptionally high quality. The new DLP models from the range of projectors sold under the Sharp brand are based on NEC's many years of experience in the field of high-quality projection systems. They set new standards for large-area image projection in conference rooms, museums and universities.
No maintenance is required during the long service life of the equipment, which is more than 20,000 hours. Thanks to the encapsulated optical unit and the laser light source, neither filters nor lamps need to be changed. Professional installation options provide for an exact picture alignment through motor-operated Zoom and focus functions, which are supplemented by a completely motor-operated lens shift for a precise and clear representation. The highly versatile projector is easy to position, WAS simplifies installation and also reduces installation costs. The new models are at risk group 2, meaning safe and smooth operation is possible without special safety precautions.
This text is machine translated.
Features
- Excellent picture quality – a whole new viewing experience with up to 4K UHD pixel-free resolution for large, highly detailed images
- IP5X-rated optical unit – prevents dust from entering to preserve high image quality over time
- Advanced Colour Sequence Management – eliminates the effects of the rainbow effect
- Professional and flexible installation - the versatile projection features enable an easy installation of the projector and thus reduce the installation costs
- No need to change the bulb – thanks to laser light source up to 20,000 hours of maintenance-free operation is possible
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










