
Highlights & Details
NEC Projector P721Q DLP
- ANSI lumen: 7200 ANSI lumen
- Beamer resolution: 3840 x 2160 UHD 4K
- Contrast ratio (dyn): 3000000 : 1
- 3D ready, Built-in speaker, Zoom
Technical specifications
- Contrast ratio 3000000:1
- Market Positioning: Business
- Product type: Large-area projector
- Energy source: AC
- Product type
Projector
- Technology
DLP
- Range of use
Office projector
Home cinema/HD projector
- ANSI lumen
7200 ANSI lumen
- Contrast ratio (dyn)
3000000 : 1
- Image format
16:9
- Beamer features
3D ready
Built-in speaker
Zoom
- Max. bulb life
20000 h
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Connections
HDMI
VGA
RJ45
USB 2.0 Type A
RS232
- Max. projection distance
0.02 m
- Projection size
1,524 - 7,62 m
- ECO noise level
34 dB
- Max. operating noise
36 dB
- Dim
(W x H x D) 486 x 176 x 432.5 mm
- Width
486 mm
- Height
176 mm
- Depth
432.5 mm
- Weight
14.7 kg
- Factory colour
White
- Power consumption (ON)
520 W
- Power consumption (standby)
0.5 W
- Operating voltage
100-240 V
- Display resolution
3840 x 2160 Pixel
- Resolution
3840 x 2160 UHD 4K
- PC resolution
3840 x 2160 UHD
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
No
- UKCA
yes
- Operating temperature (T-T)
0 - 45 °C
- Projector brightness
7200 ANSI Lumen
- Ethernet LAN
yes
- Storage relative humidity (H-H)
20 - 80 %
- Remote control included
yes
- Noise level
36 dB
- Interactive
no
- DVI port
no
- Screen size compatibility
1524 - 7620 mm (60 - 300")
- USB 2.0 Type-A ports quantity
1
- Built-in speaker(s)
yes
- Full HD
yes
- Card reader integrated
no
- Service life of light source
20000 h
- Zoom capability
yes
- Batteries included
yes
- HDCP
yes
- Operating relative humidity (H-H)
10 - 85 %
- Storage temperature (T-T)
-10 - 60 °C
- 3D
yes
- Noise level (economic mode)
34 dB
- Built-in display
no
- Smart TV
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413340 NEC Projector P721Q DLP 7200 ANSI lumen 3D ready, Built-in speaker, Zoom
Description
The Sharp P721Q 4K/UHD projector
With its pin-sharp "pixel-free" 4K/UHD resolution and a brightness of 7,200 ANSI lumens, the Sharp P721Q laser projector delivers detailed images of extraordinary high quality. The new DLP models from the range of projectors sold under the Sharp brand are based on NEC's many years of experience in the field of high-quality projection systems. They set new standards for large-area image projection in conference rooms, museums and universities.
No maintenance is required during the long service life of the equipment, which is more than 20,000 hours. Thanks to the encapsulated optical unit and the laser light source, neither filters nor lamps need to be changed. Professional installation options provide for an exact picture alignment through motor-operated Zoom and focus functions, which are supplemented by a completely motor-operated lens shift for a precise and clear representation. The highly versatile projector is easy to position, WAS simplifies installation and also reduces installation costs. The new models are at risk group 2, meaning safe and smooth operation is possible without special safety precautions.
This text is machine translated.
Features
- Excellent picture quality – a whole new viewing experience with up to 4K UHD pixel-free resolution for large, highly detailed images
- IP5X-rated optical unit – prevents dust from entering to preserve high image quality over time
- Advanced Colour Sequence Management – eliminates the effects of the rainbow effect
- Professional and flexible installation - the versatile projection features enable an easy installation of the projector and thus reduce the installation costs
- No need to change the bulb – thanks to laser light source up to 20,000 hours of maintenance-free operation is possible
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










