• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis KABT150EBK Toaster Black

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nedis KABT150EBK Toaster 6 2 disk(s) 700 W black

  • Number of discs: 2 Number of slots: 2 Black
  • Removable crumer container
  • 700W

Technical specifications

  • Power plug type: Type E
Product type

Toaster

Factory colour

Black

Weight

730 g

Width

266 mm

Height

172 mm

Depth

150 mm

Material (details)

Plastic

700 W

Power supply (details)

220 - 240 V

UKCA

yes

Number of slots

2

Number of browning levels

6

Number of slices

2 Scheibe(n)

Cord storage

yes

Non-slip feet

yes

Indication light

yes

Removable crumb tray

yes

Cord length

1.2 m

Documents & Downloads

Datasheet

Datasheet 3558372 Nedis KABT150EBK Toaster Black

User & Safety Instructions

User & Safety Instructions 3558372 Nedis KABT150EBK Toaster Black

Description

This compact toaster has 2 slots to toast up to 2 slices of bread at once. With 6 different browning levels you can choose which type of toast you prefer - from lightly roasted to golden-brown toast. The crumble drawer catches all the small crumbs and makes it easy to clean the toaster. Moreover, the toaster can be easily stored thanks to its compact design and built-in cable storage.

This text is machine translated.

Features

  • 700 W toaster suitable for 2 slices of bread
  • 6 tanning levels for your favorite toast
  • Practical crumble drawer
  • Compact design with cable storage

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)