• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neewer GP-50 GP-50 Accessories kit

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

50-piece ACTION cam accessory kit including case

  • 50-piece ACTION cam accessory kit incl. case; compatible with all common ACTION cams; 4-segment selfie stick (22 - 70 cm); flexible ball-head mini-stand (16.5 cm); 14 different types of brackets; chest strap, headband, helmet belt; Bicycle handlebar mount (Ø 19 – 36 mm); floating grip, wrist strap, suction cup bracket, 3.5 cm clamp; belt buckle, belt buckle, hook buckle; bent buckle, Mounting bracket; swivel arm, extension arm, 3x screw; 7 adhesive strips, Anti-fog foil; including deluxe carry bag (32 x 20 cm)

Technical specifications

Product type

Accessories kit

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404949 Neewer GP-50 GP-50 Accessories kit

Description

The 50-part ACTION Cam accessories kit offers everything, WAS is required for flexible and creative recordings with your ACTION Cam. Compatible with all the common models, the set includes a 4-segment selfie stick (22–70 cm) and a flexible ball head mini tripod (16.5 cm) for stable recording from different angles. With 14 different holders, including a chest strap, head band, helmet belt and a bicycle handlebar mount (Ø 19–36 mm), you can take up numerous perspectives. The floating grip, a wrist strap and a wrist strap provide safe filming in the water or during intensive activities. Other useful holders like a suction cup holder and a 3.5 cm clamp guarantee a stable mounting on different surfaces. In addition, the set contains belt buckles, a curved buckle, mounting brackets, pivot and extension arms as well as adhesive strips and an anti-fitting film. The deluxe carrying case provides for safe and orderly transportation of all accessories. Ideal for sports and adventure recordings.

This text is machine translated.

Scope of delivery

  • 4-segment selfie stick (22 - 70 cm), flexible ball-head mini-stand (16.5 cm), 14 different holders, chest strap, head band, helmet strap, Bicycle handlebar mount (Ø 19 – 36 mm), floating grip, wrist strap, suction cup bracket, 3.5 cm clamp, belt buckle, belt buckle, hook buckle, bent buckle, Mounting bracket, swivel arm, extension arm, 3x screw, 7 adhesive strips Anti-fog foil, including deluxe carry case (32 x 20 cm)

System requirements

  • -

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.