• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neewer M4B Selfie Monitor 10.2 cm 4 inch Bluetooth

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

NEWER M4B, magnetic 4" selfie monitor

  • Use your strongest camera: The monitor will mirror your smartphone screen in high resolution and without latency (delay). This means you can use the powerful rear camera on your mobile phone for selfies and streams and still see yourself
  • Smart magnetic mount: The display sticks quickly to MagSafe-compatible devices (such as iPhone 13 to 16 Pro Max) or to magnetic mobile phone cases. A practical adhesive magnetic ring is directly supplied for smartphones without magnetic functions. (Important note: Not compatible with the iPhone 17 series, Google/Samsung S25 and not for 4K recording).
  • Lightweight & ultra-compact: With a weight of just over 100 grams (101.4 g) and a 4-inch design, the monitor hardly stands out on your mobile phone and fits easily into any pocket or bag
  • Smart functions & remote control: With just one click, the screen can be rotated 180° to immediately correct inverted (upside down) images. The recording can be started comfortably from the distance with the accompanying Bluetooth remote control
  • Long-lasting battery: The built-in 1500 mAh battery provides you with reliable Power for up to 2 hours and 25 minutes of continuous operation. Thereafter, it is fully operational again in just 2 hours with the accompanying USB-C cable to a power bank, laptop or in the car
  • Adjustable brightness: The display has adjustable brightness so you can see your picture in bright environments or in bright sunlight

Technical specifications

Display (cm)

10.2 cm

Product type

Selfie Monitor

Screen size diagonal (inches)

4 inch

Dim

(L x W x H) 13 x 105 x 63 mm

Display type

Colour

Display size

- 23 inch

Weight

101.4 g

Factory colour

Black

Width

105 mm

Height

63 mm

Length

13 mm

Interfaces (input)

Bluetooth

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780837 Neewer M4B Selfie Monitor 10.2 cm 4 inch Bluetooth

Description

Perfect your Vlogs and selfies with the NEEWER BASICS M4B 4" Magnetic Selfie Monitor! Forget the lower-quality front camera of your smartphone – this ingenious, compact screen reflects your mobile phone display wirelessly and in real time. So you can now use the high resolution main camera (rear camera) for your pictures and still have a perfect view of your framing. No matter whether for TikTok, YouTube or Instagram - this handy gadget focuses on the essential and is the ultimate companion for every content creator.

This text is machine translated.