• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neewer NB-MF Kamera-Rucksack Backpack Waterproof

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Camera backpack

  • Camera backpack; Premium-vinyl, waterproof; compact dimensions, 20 liter pack volume; 7 pockets for DSLR, flash and up to 6 lenses; Dick padded, user-adjustable dividers; mesh pocket in lid for additional accessories; side pockets for stands, beverage bottles, etc.; comfortable, well-padded backpack set with carrying handle; Dimensions: 30 x 14 x 37 cm; Weight: 732 g.

Technical specifications

Product type

Backpack

Material

Vinyl

Dim

(L x W x H) 14 x 30 x 37 cm

Weight

732 g

Compartments

Removable

Features

Waterproof

Width

30 cm

Height

37 cm

Length

14 cm

Version

Back

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404957 Neewer NB-MF Kamera-Rucksack Backpack Waterproof

Description

The NEEWER NB-MF is a practical and robust transport solution for photographers and videographers who want to keep their equipment safe and organized. With multiple padded compartments, the backpack provides plenty of space for cameras, lenses, drones, tripods and accessories. The individually adjustable dividers make for a flexible arrangement, while the water-repellent material protects the equipment against weather. Additional outer pockets and attachment possibilities make it a versatile companion for shoots in the studio or while traveling!

This text is machine translated.

Scope of delivery

  • Backpack

System requirements

  • -

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.