• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neol EPS-4 R3-DE Socket Black

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

The ePowerSwitch 4 is a socket strip for professional requirements. The sockets can be easily done via the integrated web server...

  • Remote control of 4 sockets
  • Control and management via IP and USB port
  • Restart a PC (Wake on LAN) via Ethernet
  • Access protection through user names and passwords
  • Quick and easy configuration

Technical specifications

  • Product group: Socket strips
  • Product type: IP Power switch
  • Colour, black
  • Length: 2 m
  • Function: Switch sockets via IP
  • Design: Desktop
  • 2300 W max. load carrying capacity
  • Max. voltage 230V/AC
  • On/off switch: No.
  • Switch type: IP over LAN (RJ45 connection)
  • Number of socket pots: 4
  • Number of outputs/angle 4 x CEE 7/3
  • Arrangement of outputs 90°
  • Socket type: Protective contact, CEE 7/3, type-F
  • Material (housing): Plastic / aluminum
  • Colour (housing): Black
  • Connection cable 3 x 1.5 mm²
  • Connector plug: Protective contact
  • Plug type: Earthing contact, CEE 7/7, type-E/F
  • Regional use: Germany, Austria, Netherlands
  • Technical features: Configuration via USB possible
  • Height: 49 mm
  • Width 478 mm
  • Depth: 73 mm
  • Weight 1 kg.
  • Packaging height 60 mm
  • Package width 200 mm
  • Packaging depth 520 mm
  • Package weight: 1,293 kg
  • Gross weight: 1.293
Product type

Socket

Outlets

4

Factory colour

Black

Content

1 pc(s)

Cable length

2.00 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3797262 Neol EPS-4 R3-DE Socket Black

User & Safety Instructions

User & Safety Instructions 3797262 Neol EPS-4 R3-DE Socket Black

Description


The ePowerSwitch 4 is a socket strip for professional requirements. The sockets can be easily switched and managed via the integrated web server. Numerous protocols support the monitoring of the connected devices. The ePowerSwitch 4 offers numerous application possibilities for controlling, administration and monitoring of any end devices. By means of the integrated web server the configuration of the sockets can be done flexibly and easily. The device in the 19" format can be installed as desired. Through an optionally available mounting kit the wall or floor mounting is ensured. . Power distribution Each socket can be switched on, off and new via IP or a USB interface. to start. This can be done via the web interface, SNMP or any serial interface. success. They can be controlled individually or as an individually created group. The sequential. Switching on and off prevents resulting load peaks. . Monitoring: Device monitoring. The connected devices are monitored by a ping or scan command via IP. If a crash occurs, a message is automatically sent as an SNMP trap, e-mail, or syslog. The. Monitored devices can be restarted using defined rules.

This text is machine translated.

Scope of delivery

  • Software CD, USB cable, 19" mounting