• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neol EPS-8XS/32-EU Multi-media module Multicolour

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

The ePowerSwitch 8XS is an extension device for the ePowerSwitch Master-series or the VizioGuard system. Direct control and configuration...

  • Two separate 16A current inputs
  • Eight mains switches, each with 10A
  • Up to 128 mains switches cascadable
  • Adjustable sequences for current circuit
  • Only occupies 1U in the rack

Technical specifications

  • Product group: Socket strips
  • Product type: IP Power switch
  • Function: Switch sockets via IP
  • 19" rack mount option
  • Max. load 16A
  • Max. voltage 230V/AC
  • On/off switch: No.
  • Switch type: IP over LAN (RJ45 connection)
  • Number of outputs/angle 8 x IEC320 C13
  • Material (casing): Metal
  • Colour (housing): Black
  • Connection cable 2
  • Connection plug: Protective contact - IEC320 C14, cold devices
  • Technical features: Configuration possible via RS232, max. 4 slave units
  • Height: 42 mm
  • Width 437 mm
  • Depth: 107 mm
  • Weight: 2 kg
  • Packaging height 70 mm
  • Package width 250 mm
  • Packaging depth 520 mm
  • Package weight: 3,178 kg
  • Gross weight: 3.178
Product type

Multi-media module

Factory colour

Multicolour

Dim

(W x H x D) 437 x 42 x 107 mm

Width

437 mm

Height

42 mm

Depth

107 mm

Content

1 pc(s)

Interfaces

RJ45

Rack size

483 mm (19")

Operating voltage

230 V AC

Weight

3.178

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3797521 Neol EPS-8XS/32-EU Multi-media module Multicolour

User & Safety Instructions

User & Safety Instructions 3797521 Neol EPS-8XS/32-EU Multi-media module Multicolour

Description


The ePowerSwitch 8XS is an extension device for the ePowerSwitch Master-series or the VizioGuard system. The direct control and configuration can be done optionally via a KVM switch. The device can be used to provide redundant power to an infrastructure or to extend it to up to 136 mains switches. The ePowerSwitch 8XS offers numerous extension possibilities for all ePowerSwitch Master-devices and the VizioGuard system. A total of 8 IEC320 power switches are available, which can be switched individually and as any group. The house's own XBus connection (standard RJ45) guarantees the extension (ePowerSwitch 8XS, ePowerSwitch 1XS, etc.) of the system to up to 136 IEC320-power switches. A simple configuration and termination of the cascade is possible by means of the DIP switch on the front side. The device and the power switches are operated via an ePowerSwitch Master or a KVM switch.

This text is machine translated.

Scope of delivery

  • Software CD, serial cable, 2 power cable ground contact, RJ45 cable