• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts AWLS-950BL1 VESA expansion kit 1 Display(s) 139,7 cm (55") Black

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts Select VESA expansion set

  • Supports VESA standards up toSuitable for displays sized (range): 139,7 cm (55")Load capacity (max.) 125 kg

Technical specifications

Product type

VESA expansion kit

Suitable for

139,7 cm (55")

Add-on displays

1 Display(s)

No

Max. load capacity

125 kg

No

800 x 600 mm

Width

9.6 cm

Height

32.6 cm

Depth

6.2 cm

Factory colour

Black

Material (details)

Steel

Weight

4.4 kg

Dim

(W x H x D) 9.6 x 32.6 x 6.2 cm

Suitable for

139,7 cm (55")

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2814001 Neomounts AWLS-950BL1 VESA expansion kit 1 Display(s) 139,7 cm (55") Black

User & Safety Instructions

User & Safety Instructions 2814001 Neomounts AWLS-950BL1 VESA expansion kit 1 Display(s) 139,7 cm (55") Black

Warranty Terms

Warranty Terms 2814001 Neomounts AWLS-950BL1 VESA expansion kit 1 Display(s) 139,7 cm (55") Black

Description

The Neomounts Select AWLS-950BL1 is a VESA expansion kit for the WL40S-950BL18 wall mount with a maximum weight capacity of 125 kg. With the extension set the VESA can be extended from 800x600 mm to 1200x900 mm.

This text is machine translated.

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)