• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts DS10-200SL1 Mobile phone stand Silver

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 47.99
-13 %
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts DS10-200SL1 Mobile phone stand

  • Max. Screen size: 7"
  • Tilts up to 180°
  • Swivelling range: 360 °
  • Height adjustment: Manual

Technical specifications

Product type

Mobile phone stand

Compatible with

Universal

Factory colour

Silver

Wireless charging

No

Weight

0.360

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2355064 Neomounts DS10-200SL1 Mobile phone stand Silver

User & Safety Instructions

User & Safety Instructions 2355064 Neomounts DS10-200SL1 Mobile phone stand Silver

Description

The Neowmounts by NewStar DS10-200SL1 is a height-adjustable stand for smartphones up to 7 inches. The clever inclination option (18°) allows the stand to be set to the ideal viewing angle. In addition, the stand can be adjusted in the height of 17-27.5 cm. The telephone stand is ideal for hands-free talking during video calls, for watching a film or playing a game. Thanks to the open configuration, the charging connection remains accessible and the charging cables can be led to the back of the stand. The light, compact design makes the stand ideal for taking it anywhere. The non-slip silicone cushions and safety strips ensure a solid positioning of your telephone.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)