
Highlights & Details
Neomounts FPMA-C025BLACK monitor/TV ceiling bracket 1 screen - 10-30" - max 12 kg - VESA 75x75-100x100 - H 37-47 cm - tilt - black
- Holder type: Tiltable, Roof suspension bracket, Swivelling, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 12 kg
Technical specifications
- Product type
Monitor ceiling mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Roof suspension bracket
Swivelling
Height-adjustable
No
- Max. load capacity
12 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
90°
- Tilt range (top)
90°
- Width
300 mm
- Height
150 mm
- Depth
5 cm
- Factory colour
Black
- Weight
2960 g
- Dim
(W x H x D) 300 x 150 x 5 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2309561 Neomounts FPMA-C025BLACK Monitor ceiling mount 25,4 cm (10") - 76,2 cm (30") Tiltable, Roof suspension bracket, Swivelli
User & Safety Instructions
User & Safety Instructions 2309561 Neomounts FPMA-C025BLACK Monitor ceiling mount 25,4 cm (10") - 76,2 cm (30") Tiltable, Roof suspension bracket, Swivelli
Warranty Terms
Warranty Terms 2309561 Neomounts FPMA-C025BLACK Monitor ceiling mount 25,4 cm (10") - 76,2 cm (30") Tiltable, Roof suspension bracket, Swivelli
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 97.97€ 91.97*
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































