• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts FPMA-D025SILVER Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling Silve

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Neowmounts by NewStar flat panel stand FPMA-D025SILVER

  • Holder type: Height-adjustable, Tiltable, Swivelling
  • Supports all VESA standards up to 100 x 100 mm
  • Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
  • Load capacity (max.) 12 kg

Technical specifications

Product type

Monitor desk mount

Suitable for

25,4 cm (10") - 76,2 cm (30")

Add-on displays

1 Display(s)

Holder type

Height-adjustable

Tiltable

Swivelling

No

Max. load capacity

12 kg

No

100 x 100 mm

75 x 75 mm

Rotation

360°

Tilt range (bottom)

-90°

Tilt range (top)

+90°

Min. distance to floor/ceiling

31 cm

Max. distance to floor/ceiling

47 cm

Swivel range (left)

0°

Swivel range (right)

0°

Width

20 cm

Height

40 cm

Depth

18 cm

Factory colour

Silver

Weight

3.1 kg

Dim

(W x H x D) 20 x 40 x 18 cm

Suitable for

25,4 cm (10")

25,7 cm (10,1")

26,7 cm (10,5")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

35,6 cm (14")

38,1 cm (15")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

45,7 cm (18")

48,3 cm (19")

50,8 cm (20")

54,6 cm (21,5")

55,9 cm (22")

58,4 cm (23")

59,9 cm (23,6")

61 cm (24")

63,5 cm (25")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

Show more
Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1300743 Neomounts FPMA-D025SILVER Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling Silve

User & Safety Instructions

User & Safety Instructions 1300743 Neomounts FPMA-D025SILVER Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling Silve

Warranty Terms

Warranty Terms 1300743 Neomounts FPMA-D025SILVER Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Height-adjustable, Tiltable, Swivelling Silve

Description

FPMA-D025 SILVER is an table mount for flat screens up to 26" (65 cm).

This text is machine translated.

Features

  • Adjustable height
  • Space-saving placing on desk
  • Ergonomically
  • Easy to set up

Scope of delivery

  • Mount
  • Fixings
  • Installation manual.

What kind of PC Monitor Stands & Brackets are you looking for?