
Highlights & Details
FPMA-D550DDBLACK Neomounts by NewStar flat panel table mount
- Holder type: Swivelling, Swivelling, Tiltable, Stand, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")
- Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
Stand
Height-adjustable
- Features
Variable distance from wall
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
300 mm
- Height
150 mm
- Depth
500 mm
- Factory colour
Black
- Weight
5000 g
- Dim
(W x H x D) 300 x 150 x 500 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2309541 Neomounts FPMA-D550DDBLACK Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Swivelling, Swivelling, Tiltable, Stand, Hei
User & Safety Instructions
User & Safety Instructions 2309541 Neomounts FPMA-D550DDBLACK Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Swivelling, Swivelling, Tiltable, Stand, Hei
Warranty Terms
Warranty Terms 2309541 Neomounts FPMA-D550DDBLACK Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Swivelling, Swivelling, Tiltable, Stand, Hei
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 81.97*
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































