
Highlights & Details
Neomounts FPMA-D550DVBLACK monitor arm 2 screens - 10-32" - 0-6 kg/screen - vertical mount - black
- Holder type: Swivelling, Swivelling, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")
- Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
200 mm
- Height
88 cm
- Depth
250 mm
- Factory colour
Black
- Weight
4.559
- Dim
(W x H x D) 200 x 88 x 250 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2309553 Neomounts FPMA-D550DVBLACK Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Swivelling, Swivelling, Tiltable Black
User & Safety Instructions
User & Safety Instructions 2309553 Neomounts FPMA-D550DVBLACK Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Swivelling, Swivelling, Tiltable Black
Warranty Terms
Warranty Terms 2309553 Neomounts FPMA-D550DVBLACK Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Swivelling, Swivelling, Tiltable Black
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 105.97€ 99.97*
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































