
Highlights & Details
FPMA-D865BLACK Neomounts by NewStar flat panel table mount
- Holder type: Swivelling, Swivelling, Tiltable, Stand, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")Load capacity (max.) 7 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
Stand
Height-adjustable
No
- Max. load capacity
7 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
20°
- Tilt range (top)
20°
- Swivel range (left)
45°
- Swivel range (right)
45°
- Width
150 mm
- Height
100 mm
- Depth
5 cm
- Factory colour
Black
- Weight
3990 g
- Dim
(L x W x H) 250 cm x 150 mm x 100 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- Length
250 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2309555 Neomounts FPMA-D865BLACK Monitor desk mount 1 Display(s) 25,4 cm (10") - 81,3 cm (32") Black Swivelling, Swivelling, Til
User & Safety Instructions
User & Safety Instructions 2309555 Neomounts FPMA-D865BLACK Monitor desk mount 1 Display(s) 25,4 cm (10") - 81,3 cm (32") Black Swivelling, Swivelling, Til
Warranty Terms
Warranty Terms 2309555 Neomounts FPMA-D865BLACK Monitor desk mount 1 Display(s) 25,4 cm (10") - 81,3 cm (32") Black Swivelling, Swivelling, Til
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 107.97€ 101.97*
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































