
Highlights & Details
FPMA-D885BLACK Neomounts by NewStar flat panel table mount
- Holder type: Swivelling, Swivelling, Tiltable, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 38,1 cm (15") - 81,3 cm (32")Load capacity (max.) 10 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
38,1 cm (15") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
Height-adjustable
No
- Max. load capacity
10 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
90°
- Tilt range (top)
90°
- Swivel range (left)
40°
- Swivel range (right)
40°
- Width
300 mm
- Height
150 mm
- Depth
25 cm
- Factory colour
Black
- Weight
3760 g
- Dim
(W x H x D) 300 x 150 x 25 mm
- Suitable for
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
Show more
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2309529 Neomounts FPMA-D885BLACK Monitor desk mount 1 Display(s) 38,1 cm (15") - 81,3 cm (32") Black Swivelling, Swivelling, Til
User & Safety Instructions
User & Safety Instructions 2309529 Neomounts FPMA-D885BLACK Monitor desk mount 1 Display(s) 38,1 cm (15") - 81,3 cm (32") Black Swivelling, Swivelling, Til
Warranty Terms
Warranty Terms 2309529 Neomounts FPMA-D885BLACK Monitor desk mount 1 Display(s) 38,1 cm (15") - 81,3 cm (32") Black Swivelling, Swivelling, Til
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 135.97*
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































