
Highlights & Details
FPMA-D935POLE70 Neomounts by NewStar flat panel table mount
- Holder type: Swivelling, Swivelling, Tiltable, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")Load capacity (max.) 12 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
Height-adjustable
- Features
Variable distance from wall
No
- Max. load capacity
12 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
90°
- Tilt range (top)
90°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
Grey
- Weight
3.799
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2309567 Neomounts FPMA-D935POLE70 Monitor desk mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Grey Swivelling, Swivelling, Til
User & Safety Instructions
User & Safety Instructions 2309567 Neomounts FPMA-D935POLE70 Monitor desk mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Grey Swivelling, Swivelling, Til
Warranty Terms
Warranty Terms 2309567 Neomounts FPMA-D935POLE70 Monitor desk mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Grey Swivelling, Swivelling, Til
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 196.97€ 190.97*
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































