
Highlights & Details
Neomounts FPMA-MOBILE1700 Mobile workstation - 10-32" - max 8 kg - VESA 75x75-100x100 - black
- Holder type: Swivelling, Swivelling, Tiltable, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")
- Load capacity (max.) 8 kg
Technical specifications
- Product type
PC/monitor trolley
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
Height-adjustable
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
15°
- Tilt range (top)
15°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
Black
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2309577 Neomounts FPMA-MOBILE1700 PC/monitor trolley 25,4 cm (10") - 81,3 cm (32") Swivelling, Swivelling, Tiltable, Height-adju
User & Safety Instructions
User & Safety Instructions 2309577 Neomounts FPMA-MOBILE1700 PC/monitor trolley 25,4 cm (10") - 81,3 cm (32") Swivelling, Swivelling, Tiltable, Height-adju
Warranty Terms
Warranty Terms 2309577 Neomounts FPMA-MOBILE1700 PC/monitor trolley 25,4 cm (10") - 81,3 cm (32") Swivelling, Swivelling, Tiltable, Height-adju
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 231.97*
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































