
Highlights & Details
Neowmounts by NewStar flat screen wall mount
- Holder type: Tiltable, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")
- Load capacity (max.) 12 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
No
- Max. load capacity
12 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Rotation
360°
- Tilt range (bottom)
180°
- Tilt range (top)
180°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
20.7 cm
- Distance to wall (max.)
47 cm
- Factory colour
Black
- Weight
4.369
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1881604 Neomounts FPMA-W960D Monitor wall mount 25,4 cm (10") - 68,6 cm (27") Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 1881604 Neomounts FPMA-W960D Monitor wall mount 25,4 cm (10") - 68,6 cm (27") Tiltable, Swivelling
Warranty Terms
Warranty Terms 1881604 Neomounts FPMA-W960D Monitor wall mount 25,4 cm (10") - 68,6 cm (27") Tiltable, Swivelling
Description
Neowmounts by Newstars unique 3 axes, tilt (180°), rotate (360°) and swivel (180°) technology, enables the change to any viewing angle, in order to use the full range of possibilities of the flat screen. The holder is easily adjustable from 20.7 to 47 centimeters. Hide your cables and keep your living room, bedroom or home theater system tidy and tidy.
Neowmounts by NewStar FPMA-W960D has three joints and is suitable for screens up to 27" (69 cm). The load capacity of this product is suitable for two 6 kg screens. The wall bracket is suitable for screens with VESA 75x75 up to 100x100mm hole patterns. Various other hole patterns can be covered using Neowmounts by Newstars VESA adapter plates.
Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater.
Mounting material is included in the product delivery.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 171.97€ 165.97*
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































