• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Black HDMI3MM HDMI cable

1/5
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connections
HDMI-A plug
HDMI-A plug
Video resolution
1920 x 1080 Pixel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • High-speed HDMI cable
  • HDMI 19 PINS M/M
  • 1.00 m

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Video resolution

1920 x 1080 Pixel

Cable length

1.00 m

Factory colour

Black

Cable use

TV/monitor

Cable design

Round

Signal flow direction

Bidirectional (bi)

Cable specs

HDMI 1.4

Weight

0.056

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1881475 Neomounts HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Black HDMI3MM HDMI cable

User & Safety Instructions

User & Safety Instructions 1881475 Neomounts HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Black HDMI3MM HDMI cable

Warranty Terms

Warranty Terms 1881475 Neomounts HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Black HDMI3MM HDMI cable

Description

This high-quality HDMI cable, model HDMI10MM, has 2 HDMI plugs and offers a direct connection between HDMI devices such as Blu-ray players, HDTVs, DVD players, stereo receivers and much more.

NewStar HDMI digital video cables are expertly designed and manufactured from high-quality materials to ensure high quality and high resolution. The HDMI standard combines high-bandwidth video with digital multichannel audio in a single cable and delivers crystal-clear image resolution.

Our HDMI cables conform to the HDMI specification and support 1080p + resolutions with a refresh rate of up to 120 Hz and a true-to-life color. In addition, our HDMI cables support a bandwidth of up to 340 MHz (10.2 Gbps) and a screen resolution of up to 1440 pixels to meet the needs of future high-definition devices, such as higher resolutions and higher frame rates.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.