• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts NSLS200 Laptop stand Height-adjustable

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neowmounts by NewStar foldable laptop stand - silver/black

  • Max. Screen size: 17"
  • Max. Weight capacity of 5 kg
  • Different height positions
  • Light, compact design
  • Non-slip silicone cushion

Technical specifications

Product type

Laptop stand

Type

Laptop stand

Features

Height-adjustable

Suitable for

25,4 cm (10")

25,7 cm (10,1")

25,9 cm (10,2")

26,7 cm (10,5")

26,9 cm (10,6")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,2 cm (12,3")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

41,7 cm (16,4")

43,2 cm (17")

Show more
Weight

1500 g

Width

236 mm

Height

267 mm

Factory colour

Silver-black

Dim

(L x W x H) 207 x 236 x 267 mm

Depth

300 mm

Length

207 mm

Keyboard layout

German, QWERTZ

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2355070 Neomounts NSLS200 Laptop stand Height-adjustable

User & Safety Instructions

User & Safety Instructions 2355070 Neomounts NSLS200 Laptop stand Height-adjustable

Warranty Terms

Warranty Terms 2355070 Neomounts NSLS200 Laptop stand Height-adjustable

Description

The Neowmounts by NewStar NSLS200 is a universal stand for laptops from 10 to 17 inches with a maximum weight capacity of 5 kg. The stand has six different height positions, depth adjustment and a clever folding design. The light, compact design makes the stand ideal for carrying it anywhere. The open configuration provides for a good ventilation of the laptop and the non-slip silicon cushions as well as the safety strips provide for a solid positioning.

This text is machine translated.

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)