
Highlights & Details
- Supports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 50,8 cm (20")Load capacity (max.) 25 kg
Technical specifications
- Product type
Monitor riser
- Suitable for
25,4 cm (10") - 50,8 cm (20")
- Add-on displays
1 Display(s)
No
- Max. load capacity
25 kg
No
- Min. distance to floor/ceiling
13 cm
- Max. distance to floor/ceiling
13 cm
- Width
290 mm
- Height
130 mm
- Depth
290 mm
- Weight
1 kg
- Dim
(W x H x D) 290 x 130 x 290 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Screen size diagonal (inches)
24 inch
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1881495 Neomounts NSMONITOR50 Monitor riser 1 Display(s) 25,4 cm (10") - 50,8 cm (20")
User & Safety Instructions
User & Safety Instructions 1881495 Neomounts NSMONITOR50 Monitor riser 1 Display(s) 25,4 cm (10") - 50,8 cm (20")
Warranty Terms
Warranty Terms 1881495 Neomounts NSMONITOR50 Monitor riser 1 Display(s) 25,4 cm (10") - 50,8 cm (20")
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






