• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Netatmo Bundle NBU-NWS-NIM-EU Wi-Fi weather station Forecasts for 6 days Max. number of sensors 5

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Smart weather station + indoor module bundle

  • Bundle weather station inside, mount outside and an additional indoor module
  • Access your measurements on your smart weather station wherever you are using your smartphone
  • Access the measurement data of another room in real time with your smartphone
  • View your measurement history and graphics via the APP.
  • Take advantage of your own real-time indoor and outdoor weather measurements

Technical specifications

Product type

Wi-Fi weather station

Hub dimensions

45 x 45 x 155 mm

Case colour

Silver (matt)

Sensor dims

45 x 45 x 105 mm

Max. number of sensors

5

Functions

Max. 5 sensors

Outside RH

Outside temperature

Inside noise level

Inside RH

Inside temperature

Air pressure

Weather forecast

Wi-Fi access

Inside CO2

Reading range - outdoor temperature

-40°C - 65 °C

Indoor humidity

0 - 100 %

Reading range - indoor temperature

0°C - 50 °C

Reading range - air pressure

260 - 1260 mbar

100 m

Station power supply

PSU, included

Signal type

Wi-Fi

Forecasts for

6 days

CO2 reading range (max.)

5000 ppm

CO2 reading range (min.)

0 ppm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2588898 Netatmo Bundle NBU-NWS-NIM-EU Wi-Fi weather station Forecasts for 6 days Max. number of sensors 5

Description

Access your own weather data indoors and outdoors in real time with your smartphone
Take a look at the precise and ultra-local measurements of your Smart Netatmo weather station. It tells you the secrets of your environment and sends them directly to your phone: Temperature, humidity, air quality in the interior and exterior of your home is displayed in real time.

Monitor the living environment in another room of your choice
Do you also want to measure air values for your bedroom or bathroom? That's a good idea. Every room is different and needs special attention! The Netatmo Smart Weather Station can monitor up to three additional rooms using smart indoor modules. Temperature, humidity, air quality (CO2): Access the values for each room in real time via your Smartphone.

Your weather data shows you how your environment changes over time
Analyze your data to understand the changes in your environment over time. APP to access the measurement history and graphics to help you see these changes at a glance. Your garden had to live without you for a month? Check out the weather!

Individual notifications to respond immediately
Set the notifications individually to be informed in real time only about the changes in your living environment that interest you. Frost is announced, the CO2 concentration in the interiors increases, your house cools out ... Your weather station sends a notification to your smartphone.

Improve the air quality in your home easily
Did you know that the air in closed rooms is 5 times more polluted than outside? It's as easy as it gets: Your Netatmo smart weather station lets you know when your car is taking up too much room. Then you know: It will be time to air!

Make your Smart home even smarter
Automate processes using connections to your other networked devices to further enhance the functionality of your smart weather station. You can use the outside temperature displayed by your smart weather station to adjust the heating exactly using your Netatmo smart thermostat.

Use the integrated weather forecast
Use the integrated complete weather forecast. Take a look at the detailed 7-day forecast at the APP and plan your week in a relaxed way.

Explore the measurements of Netatmo weather stations worldwide
Join the Netatmo Community Smarter weather stations to discover the measurement data collected around the world. The Netatmo weather map shows you the outdoor temperature, the precipitation and wind strength in over 170 countries in real time!

Adjust the weather in your daily routine and make your life easier
Set yourself on the weather in your daily routine and make your life easier by making ultra-local measurements and forecasts of your smart weather station. Choose the right time for a walk, adjust your heating, air through when the air pollution inside becomes too high ... Comfort in the smallest detail!

Add accessories to help control the weather even better
Expand your Smart Weather Station as it suits you. Connect up to three Additional Smart internal modules to monitor the ambient air for the most accurate and provide optimum living comfort in every room. And if you want to climb into the real weather expert, add the smart rain gauge and the smart wind gauge from Netatmo. "

This text is machine translated.

Features

  • 1 indoor module 45 x 45 x 155 mm with USB adapter for power supply
  • 1 outdoor module 45 x 45 x 105 mm with 2 AAA batteries (up to 1 year life) for power supply
  • 1 additional internal module 45 x 45 x 105 mm with 4 AAA batteries (up to 1 year life) for power supply
  • 1 USB-adapter, 1 USB-cable, 6 AAA-batteries included in the delivery

Scope of delivery

  • Smart weather station main modules
  • External modules
  • Internal modules
  • Power supply unit
  • Batteries

System requirements

  • Requires iOS 12 or Android 4.2 smartphone or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 318.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)