• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR AXC761-10000S NETGEAR SFP+ DirectAttachStack Kabel 1m SFP transceiver module 10 GBit/s

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

  • Cable length 1 m, twinax copper cable, SFP+ Connectors on both sides
Product type

SFP transceiver module

Transfer rate

10 GBit/s

Interfaces

Gigabit LAN (10 Gbps)

LAN transfer rate

10000 MBit/s

Cable length

1 m

Version

Cable

Cable use

Networks

Connection type

SFP+

Cable

Weight

0.122

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1784330 NETGEAR AXC761-10000S NETGEAR SFP+ DirectAttachStack Kabel 1m SFP transceiver module 10 GBit/s

Description

Netgear SFP+ 1m Direct Attach. Cable length: 1m, connection 1: SFP+, connection 2: SFP+, plug connector gender: male / male, Coating Connection Connections: silver

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.