
Highlights & Details
NETGEAR NETGEAR Plus GS305EPP - Switch - Smart - 5 x 10/100/1000 (4 PoE+) Network switch
- Easy management
- PoE+ support
- Fanless & versatile mounting
Technical specifications
- Bandwidth:10 Gbps
- Product type
Network switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
10 GBit/s
- Working principle
Managed switch
- Ethernet ports
5
- IEEE 802.3af PoE
4
- PoE ports
4
- No. of 100 Mbps/1Gbps/10Gbps ports
5 x
- 10/100 Mbps ports
5 x
- 10/100/1000 Mbps ports
5 x
- Auto-uplink at each port
Yes
- Jumbo frames
Yes
- Weight
400 g
- Width
15.8 cm
- Height
2.7 cm
- Depth
10.1 cm
- Type
NETGEAR Plus GS305EPP - Switch - Smart - 5 x 10/100/1000 (4 PoE+)
- Interfaces
RJ45
- Factory colour
Black
- Max. ambient temperature
70 °C
- Min. ambient temperature
0 °C
- Port
5 ports
- Length
150 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2368472 NETGEAR GS305EPP-100PES NETGEAR Plus GS305EPP - Switch - Smart - 5 x 10/100/1000 (4 PoE+) Network switch 5 ports 10 GBit
Description
The GS305EPP Plus Switch provides PoE+ for powering devices such as wireless APs, IP cameras, VoIP phones, access-controlled security door locks, or other IoT-powered devices. It provides cost-effective management capabilities for enterprise networks: VLAN, QoS, advanced PoE controls, and so on
This text is machine translated.
This text is machine translated.
Features
- Non-blocking switching
- User-friendly user interface
- Advanced PoE control
- Continuous PoE
- VLAN
- Comprehensive QoS
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















